
12SWS4000 | |
|---|---|
DigiKey Part Number | RPC9295-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS4000 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
EDA/CAD Models | 12SWS4000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.766" (19.46mm) | |
Diameter - Shoulder | 1.000" (25.40mm) 1" | |
Length - Below Head | 0.438" (11.11mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41200 € | 2,06 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34800 € | 8,70 € |
| 50 | 0,32580 € | 16,29 € |
| 100 | 0,30590 € | 30,59 € |
| 250 | 0,28292 € | 70,73 € |
| 500 | 0,26762 € | 133,81 € |
| 1.000 | 0,25394 € | 253,94 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

