
12SWS3999 | |
|---|---|
DigiKey Part Number | RPC9294-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3999 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.130" (3.30mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3999 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.480" (12.19mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Thickness - Overall | 0.130" (3.30mm) | |
Length - Below Head | 0.485" (12.32mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38200 € | 1,91 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,32240 € | 8,06 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,28320 € | 28,32 € |
| 250 | 0,26172 € | 65,43 € |
| 500 | 0,24746 € | 123,73 € |
| 1.000 | 0,23472 € | 234,72 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

