
12SWS3698 | |
|---|---|
DigiKey Part Number | RPC9293-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3698 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.120" (3.05mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3698 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.810" (20.57mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Diameter - Shoulder | 1.000" (25.40mm) 1" | |
Thickness - Overall | 0.120" (3.05mm) | |
Length - Below Head | 0.220" (5.59mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43800 € | 2,19 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,37000 € | 9,25 € |
| 50 | 0,34640 € | 17,32 € |
| 100 | 0,32540 € | 32,54 € |
| 250 | 0,30104 € | 75,26 € |
| 500 | 0,28484 € | 142,42 € |
| 1.000 | 0,27037 € | 270,37 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

