
12SWS3695 | |
|---|---|
DigiKey Part Number | RPC9292-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3695 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.045" (1.14mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3695 Models |
Category | Diameter - Inside 0.380" (9.65mm) |
Manufacturer Essentra Components | Diameter - Outside 1.250" (31.75mm) |
Series | Thickness - Overall 0.045" (1.14mm) |
Packaging Bulk | Length - Below Head 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45800 € | 2,29 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38840 € | 9,71 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,34170 € | 34,17 € |
| 250 | 0,31620 € | 79,05 € |
| 500 | 0,29928 € | 149,64 € |
| 1.000 | 0,28416 € | 284,16 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

