
12SWS3693 | |
|---|---|
DigiKey Part Number | RPC9290-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3693 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3693 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 1.250" (31.75mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 5 | 1,34000 € | 6,70 € |
| 10 | 1,25300 € | 12,53 € |
| 25 | 1,15200 € | 28,80 € |
| 50 | 1,08500 € | 54,25 € |
| 100 | 1,02510 € | 102,51 € |
| 250 | 0,95544 € | 238,86 € |
| 500 | 0,90918 € | 454,59 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

