
12SWS3691 | |
|---|---|
DigiKey Part Number | RPC9289-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3691 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.128" (3.25mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3691 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Diameter - Outside 1.160" (29.46mm) |
Series | Thickness - Overall 0.128" (3.25mm) |
Packaging Bulk | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,38800 € | 1,94 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32880 € | 8,22 € |
| 50 | 0,30740 € | 15,37 € |
| 100 | 0,28870 € | 28,87 € |
| 250 | 0,26684 € | 66,71 € |
| 500 | 0,25236 € | 126,18 € |
| 1.000 | 0,23939 € | 239,39 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

