


12SWS3680 | |
|---|---|
DigiKey Part Number | RPC6528-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3680 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.203" (5.16mm) | |
Diameter - Outside | 0.298" (7.57mm) | |
Length - Below Head | 0.062" (1.57mm) 1/16" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,12100 € | 12,10 € |
| 250 | 0,11120 € | 27,80 € |
| 500 | 0,10466 € | 52,33 € |
| 1.000 | 0,09886 € | 98,86 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

