Shoulder Washer 0.125" (3.18mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS3617

DigiKey Part Number
RPC9286-ND
Manufacturer
Manufacturer Product Number
12SWS3617
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.125" (3.18mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS3617 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Essentra Components
Diameter - Outside
1.000" (25.40mm) 1"
Series
Thickness - Overall
0.125" (3.18mm)
Packaging
Bulk
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.981
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
50,23200 €1,16 €
100,21500 €2,15 €
250,19480 €4,87 €
500,18180 €9,09 €
1000,17030 €17,03 €
2500,15684 €39,21 €
5000,14794 €73,97 €
1.0000,13996 €139,96 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €