3/8" Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/8" Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS3615

DigiKey Part Number
RPC6527-ND
Manufacturer
Manufacturer Product Number
12SWS3615
Description
WASHER SHOULDER 3/8" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/8" Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS3615 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
3/8"
Diameter - Inside
0.375" (9.53mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Diameter - Shoulder
1.000" (25.40mm) 1"
Length - Below Head
0.750" (19.05mm) 3/4"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.117
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
50,48800 €2,44 €
100,45300 €4,53 €
250,41280 €10,32 €
500,38680 €19,34 €
1000,36340 €36,34 €
2500,33644 €84,11 €
5000,31850 €159,25 €
1.0000,30248 €302,48 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €