
12SWS3612 | |
|---|---|
DigiKey Part Number | RPC9285-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3612 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.075" (1.91mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.190" (4.83mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness - Overall | 0.075" (1.91mm) | |
Length - Below Head | 0.085" (2.16mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

