
12SWS3608 | |
|---|---|
DigiKey Part Number | RPC9282-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3608 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3608 Models |
Category | Diameter - Inside 0.510" (12.95mm) |
Manufacturer Essentra Components | Diameter - Outside 1.000" (25.40mm) 1" |
Series | Thickness - Overall 0.125" (3.18mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37000 € | 1,85 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,31400 € | 7,85 € |
| 50 | 0,29360 € | 14,68 € |
| 100 | 0,27570 € | 27,57 € |
| 250 | 0,25488 € | 63,72 € |
| 500 | 0,24110 € | 120,55 € |
| 1.000 | 0,22877 € | 228,77 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

