
12SWS3607 | |
|---|---|
DigiKey Part Number | RPC9281-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3607 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3607 Models |
Category | Diameter - Inside 0.630" (16.00mm) |
Manufacturer Essentra Components | Diameter - Outside 1.068" (27.13mm) |
Series | Thickness - Overall 0.062" (1.58mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56400 € | 2,82 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47960 € | 11,99 € |
| 50 | 0,44960 € | 22,48 € |
| 100 | 0,42290 € | 42,29 € |
| 250 | 0,39192 € | 97,98 € |
| 500 | 0,37136 € | 185,68 € |
| 1.000 | 0,35295 € | 352,95 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

