
12SWS3605 | |
|---|---|
DigiKey Part Number | RPC9279-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3605 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Shoulder | 0.500" (12.70mm) 1/2" | |
Length - Below Head | 0.313" (7.94mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25800 € | 1,29 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,20280 € | 10,14 € |
| 100 | 0,18990 € | 18,99 € |
| 250 | 0,17500 € | 43,75 € |
| 500 | 0,16514 € | 82,57 € |
| 1.000 | 0,15634 € | 156,34 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

