
12SWS3600 | |
|---|---|
DigiKey Part Number | RPC9275-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3600 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.160" (4.06mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 1.010" (25.65mm) | |
Thickness - Overall | 0.160" (4.06mm) | |
Length - Below Head | 0.660" (16.76mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46400 € | 2,32 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,39200 € | 9,80 € |
| 50 | 0,36720 € | 18,36 € |
| 100 | 0,34490 € | 34,49 € |
| 250 | 0,31920 € | 79,80 € |
| 500 | 0,30212 € | 151,06 € |
| 1.000 | 0,28685 € | 286,85 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

