Shoulder Washer 0.125" (3.18mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS3589

DigiKey Part Number
RPC9272-ND
Manufacturer
Manufacturer Product Number
12SWS3589
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.125" (3.18mm) Thick Nylon
EDA/CAD Models
12SWS3589 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Essentra Components
Diameter - Inside
0.504" (12.80mm)
Series
Thickness - Overall
0.125" (3.18mm)
Packaging
Bulk
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.399
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
50,31200 €1,56 €
100,29000 €2,90 €
250,26360 €6,59 €
500,24640 €12,32 €
1000,23090 €23,09 €
2500,21316 €53,29 €
5000,20136 €100,68 €
1.0000,19080 €190,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €