
12SWS3588 | |
|---|---|
DigiKey Part Number | RPC9271-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3588 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3588 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Thickness - Overall 0.125" (3.18mm) |
Series | Length - Below Head 0.281" (7.14mm) |
Packaging Bulk | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,32100 € | 16,05 € |
| 100 | 0,30150 € | 30,15 € |
| 250 | 0,27880 € | 69,70 € |
| 500 | 0,26372 € | 131,86 € |
| 1.000 | 0,25024 € | 250,24 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

