
12SWS3580 | |
|---|---|
DigiKey Part Number | RPC9270-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3580 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3580 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.559" (14.20mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Diameter - Shoulder | 1.000" (25.40mm) 1" | |
Thickness - Overall | 0.047" (1.19mm) | |
Length - Below Head | 0.563" (14.29mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,69800 € | 3,49 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,59560 € | 14,89 € |
| 50 | 0,55900 € | 27,95 € |
| 100 | 0,52630 € | 52,63 € |
| 250 | 0,48844 € | 122,11 € |
| 500 | 0,46328 € | 231,64 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

