
12SWS3564 | |
|---|---|
DigiKey Part Number | RPC9268-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3564 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3564 Models |
Category | Diameter - Inside 0.406" (10.31mm) |
Manufacturer Essentra Components | Thickness - Overall 0.250" (6.35mm) 1/4" |
Series | Length - Below Head 0.250" (6.35mm) 1/4" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20600 € | 5,15 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,17990 € | 17,99 € |
| 250 | 0,16580 € | 41,45 € |
| 500 | 0,15642 € | 78,21 € |
| 1.000 | 0,14804 € | 148,04 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

