
12SWS3520 | |
|---|---|
DigiKey Part Number | RPC9267-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3520 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.078" (1.98mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3520 Models |
Category | Diameter - Inside 0.406" (10.31mm) |
Manufacturer Essentra Components | Diameter - Outside 0.945" (24.00mm) |
Series | Thickness - Overall 0.078" (1.98mm) |
Packaging Bulk | Length - Below Head 0.531" (13.49mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,14840 € | 7,42 € |
| 100 | 0,13880 € | 13,88 € |
| 250 | 0,12764 € | 31,91 € |
| 500 | 0,12026 € | 60,13 € |
| 1.000 | 0,11367 € | 113,67 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

