
12SWS3519 | |
|---|---|
DigiKey Part Number | RPC9266-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3519 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3519 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Length - Below Head | 0.100" (2.54mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13220 € | 66,10 € |
| Unit Price without VAT: | 0,13220 € |
|---|---|
| Unit Price with VAT: | 0,15732 € |

