
12SWS3518 | |
|---|---|
DigiKey Part Number | RPC9265-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3518 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.075" (1.91mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.437" (11.10mm) 7/16" | |
Thickness - Overall | 0.075" (1.91mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10670 € | 10,67 € |
| 250 | 0,09792 € | 24,48 € |
| 500 | 0,09216 € | 46,08 € |
| 1.000 | 0,08698 € | 86,98 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

