
12SWS3516 | |
|---|---|
DigiKey Part Number | 12SWS3516-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3516 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.094" (2.39mm) Thick Nylon |
EDA/CAD Models | 12SWS3516 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.311" (7.90mm) | |
Diameter - Outside | 0.825" (20.96mm) | |
Thickness - Overall | 0.094" (2.39mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15396 € | 76,98 € |
| Unit Price without VAT: | 0,15396 € |
|---|---|
| Unit Price with VAT: | 0,18321 € |

