
12SWS3513 | |
|---|---|
DigiKey Part Number | RPC9264-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3513 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Outside 0.875" (22.23mm) 7/8" |
Manufacturer Essentra Components | Thickness - Overall 0.125" (3.18mm) |
Series | Length - Below Head 0.250" (6.35mm) 1/4" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36200 € | 1,81 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,30600 € | 7,65 € |
| 50 | 0,28600 € | 14,30 € |
| 100 | 0,26850 € | 26,85 € |
| 250 | 0,24808 € | 62,02 € |
| 500 | 0,23452 € | 117,26 € |
| 1.000 | 0,22239 € | 222,39 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

