
12SWS3507 | |
|---|---|
DigiKey Part Number | RPC9261-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3507 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.100" (2.54mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3507 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.253" (6.43mm) | |
Diameter - Outside | 0.830" (21.08mm) | |
Thickness - Overall | 0.100" (2.54mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38000 € | 1,90 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,32200 € | 8,05 € |
| 50 | 0,30100 € | 15,05 € |
| 100 | 0,28250 € | 28,25 € |
| 250 | 0,26112 € | 65,28 € |
| 500 | 0,24688 € | 123,44 € |
| 1.000 | 0,23418 € | 234,18 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

