
12SWS3506 | |
|---|---|
DigiKey Part Number | RPC9260-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3506 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Shoulder | 0.370" (9.40mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45200 € | 2,26 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,38360 € | 9,59 € |
| 50 | 0,35920 € | 17,96 € |
| 100 | 0,33740 € | 33,74 € |
| 250 | 0,31220 € | 78,05 € |
| 500 | 0,29544 € | 147,72 € |
| 1.000 | 0,28048 € | 280,48 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

