


12SWS3505 | |
|---|---|
DigiKey Part Number | RPC6523-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3505 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.563" (14.30mm) |
Manufacturer Essentra Components | Diameter - Outside 0.655" (16.64mm) |
Series | Length - Below Head 0.100" (2.54mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,21000 € | 1,05 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17560 € | 4,39 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,15310 € | 15,31 € |
| 250 | 0,14088 € | 35,22 € |
| 500 | 0,13278 € | 66,39 € |
| 1.000 | 0,12557 € | 125,57 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

