
12SWS3500 | |
|---|---|
DigiKey Part Number | RPC9257-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3500 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.378" (9.60mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.498" (12.65mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15120 € | 3,78 € |
| 50 | 0,14080 € | 7,04 € |
| 100 | 0,13170 € | 13,17 € |
| 250 | 0,12108 € | 30,27 € |
| 500 | 0,11402 € | 57,01 € |
| 1.000 | 0,10774 € | 107,74 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

