
12SWS3200 | |
|---|---|
DigiKey Part Number | RPC9254-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3200 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Thickness - Overall | 0.125" (3.18mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24000 € | 1,20 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,20280 € | 5,07 € |
| 50 | 0,18920 € | 9,46 € |
| 100 | 0,17710 € | 17,71 € |
| 250 | 0,16312 € | 40,78 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

