
12SWS3167 | |
|---|---|
DigiKey Part Number | RPC9253-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3167 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3167 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.520" (13.21mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness - Overall | 0.062" (1.58mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45600 € | 2,28 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,38640 € | 9,66 € |
| 50 | 0,36160 € | 18,08 € |
| 100 | 0,33990 € | 33,99 € |
| 250 | 0,31444 € | 78,61 € |
| 500 | 0,29758 € | 148,79 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

