
12SWS3162 | |
|---|---|
DigiKey Part Number | RPC9251-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3162 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3162 Models |
Category | Diameter - Inside 0.500" (12.70mm) 1/2" |
Manufacturer Essentra Components | Diameter - Outside 1.000" (25.40mm) 1" |
Series | Thickness - Overall 0.032" (0.81mm) |
Packaging Bulk | Length - Below Head 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,35560 € | 8,89 € |
| 50 | 0,33280 € | 16,64 € |
| 100 | 0,31260 € | 31,26 € |
| 250 | 0,28912 € | 72,28 € |
| 500 | 0,27354 € | 136,77 € |
| 1.000 | 0,25961 € | 259,61 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

