
12SWS3160 | |
|---|---|
DigiKey Part Number | RPC9249-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3160 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.875" (22.23mm) 7/8" | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29600 € | 1,48 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24960 € | 6,24 € |
| 50 | 0,23300 € | 11,65 € |
| 100 | 0,21850 € | 21,85 € |
| 250 | 0,20156 € | 50,39 € |
| 500 | 0,19032 € | 95,16 € |
| 1.000 | 0,18029 € | 180,29 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

