
12SWS3157 | |
|---|---|
DigiKey Part Number | RPC9248-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3157 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3157 Models |
Category | Diameter - Inside 0.380" (9.65mm) |
Manufacturer Essentra Components | Diameter - Outside 0.750" (19.05mm) 3/4" |
Series | Diameter - Shoulder 0.625" (15.88mm) 5/8" |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45000 € | 2,25 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,38200 € | 9,55 € |
| 50 | 0,35800 € | 17,90 € |
| 100 | 0,33630 € | 33,63 € |
| 250 | 0,31112 € | 77,78 € |
| 500 | 0,29448 € | 147,24 € |
| 1.000 | 0,27957 € | 279,57 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

