
12SWS3154 | |
|---|---|
DigiKey Part Number | RPC9245-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3154 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
EDA/CAD Models | 12SWS3154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.875" (22.23mm) 7/8" | |
Thickness - Overall | 0.125" (3.18mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21480 € | 5,37 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,18780 € | 18,78 € |
| 250 | 0,17304 € | 43,26 € |
| 500 | 0,16330 € | 81,65 € |
| 1.000 | 0,15457 € | 154,57 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

