
12SWS3153 | |
|---|---|
DigiKey Part Number | RPC9244-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3153 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.500" (12.70mm) 1/2" | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Diameter - Shoulder | 0.625" (15.88mm) 5/8" | |
Thickness - Overall | 0.125" (3.18mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 0,99400 € | 4,97 € |
| 10 | 0,92600 € | 9,26 € |
| 25 | 0,84960 € | 21,24 € |
| 50 | 0,79900 € | 39,95 € |
| 100 | 0,75360 € | 75,36 € |
| 250 | 0,70104 € | 175,26 € |
| 500 | 0,66610 € | 333,05 € |
| 1.000 | 0,63482 € | 634,82 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

