
12SWS3150 | |
|---|---|
DigiKey Part Number | RPC9242-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3150 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.375" (9.53mm) 3/8" |
Manufacturer Essentra Components | Diameter - Outside 0.875" (22.23mm) 7/8" |
Series | Diameter - Shoulder 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23400 € | 1,17 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19720 € | 4,93 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,17230 € | 17,23 € |
| 250 | 0,15868 € | 39,67 € |
| 500 | 0,14966 € | 74,83 € |
| 1.000 | 0,14163 € | 141,63 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

