
12SWS3108 | |
|---|---|
DigiKey Part Number | RPC9239-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3108 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.090" (2.29mm) Thick Nylon |
EDA/CAD Models | 12SWS3108 Models |
Category | Diameter - Outside 0.740" (18.80mm) |
Manufacturer Essentra Components | Thickness - Overall 0.090" (2.29mm) |
Series | Length - Below Head 0.354" (8.99mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,08050 € | 8,05 € |
| 250 | 0,07376 € | 18,44 € |
| 500 | 0,06930 € | 34,65 € |
| 1.000 | 0,06532 € | 65,32 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

