
12SWS3106 | |
|---|---|
DigiKey Part Number | 12SWS3106-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3106 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.062" (1.58mm) Thick Nylon |
EDA/CAD Models | 12SWS3106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.875" (22.23mm) 7/8" | |
Diameter - Shoulder | 0.626" (15.90mm) | |
Thickness - Overall | 0.062" (1.58mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12830 € | 64,15 € |
| Unit Price without VAT: | 0,12830 € |
|---|---|
| Unit Price with VAT: | 0,15268 € |

