
12SWS3105 | |
|---|---|
DigiKey Part Number | RPC9237-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3105 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3105 Models |
Category | Diameter - Outside 0.825" (20.96mm) |
Manufacturer Essentra Components | Thickness - Overall 0.060" (1.52mm) |
Series | Length - Below Head 0.190" (4.83mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,26640 € | 6,66 € |
| 50 | 0,24900 € | 12,45 € |
| 100 | 0,23350 € | 23,35 € |
| 250 | 0,21548 € | 53,87 € |
| 500 | 0,20356 € | 101,78 € |
| 1.000 | 0,19289 € | 192,89 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

