
12SWS3104 | |
|---|---|
DigiKey Part Number | RPC9236-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3104 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.075" (1.91mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.265" (6.73mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.437" (11.10mm) 7/16" | |
Thickness - Overall | 0.075" (1.91mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,37800 € | 1,89 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,32040 € | 8,01 € |
| 50 | 0,30000 € | 15,00 € |
| 100 | 0,28150 € | 28,15 € |
| 250 | 0,26016 € | 65,04 € |
| 500 | 0,24596 € | 122,98 € |
| 1.000 | 0,23330 € | 233,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

