
12SWS3041 | |
|---|---|
DigiKey Part Number | 12SWS3041-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3041 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.240" (6.10mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness - Overall | 0.063" (1.60mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04554 € | 45,54 € |
| Unit Price without VAT: | 0,04554 € |
|---|---|
| Unit Price with VAT: | 0,05419 € |

