
12SWS3039 | |
|---|---|
DigiKey Part Number | 12SWS3039-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3039 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.067" (1.70mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.507" (12.88mm) | |
Thickness - Overall | 0.067" (1.70mm) | |
Length - Below Head | 0.191" (4.85mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11062 € | 55,31 € |
| Unit Price without VAT: | 0,11062 € |
|---|---|
| Unit Price with VAT: | 0,13164 € |

