
12SWS3038 | |
|---|---|
DigiKey Part Number | RPC9233-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3038 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
EDA/CAD Models | 12SWS3038 Models |
Category | Diameter - Outside 1.000" (25.40mm) 1" |
Manufacturer Essentra Components | Diameter - Shoulder 0.500" (12.70mm) 1/2" |
Series | Thickness - Overall 0.125" (3.18mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
Diameter - Inside 0.375" (9.53mm) 3/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,00400 € | 5,02 € |
| 10 | 0,93700 € | 9,37 € |
| 25 | 0,86000 € | 21,50 € |
| 50 | 0,80900 € | 40,45 € |
| 100 | 0,76320 € | 76,32 € |
| 250 | 0,71008 € | 177,52 € |
| 500 | 0,67478 € | 337,39 € |
| 1.000 | 0,64317 € | 643,17 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

