
12SWS3030 | |
|---|---|
DigiKey Part Number | 12SWS3030-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3030 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.079" (2.01mm) Thick Nylon |
EDA/CAD Models | 12SWS3030 Models |
Category | Diameter - Inside 0.250" (6.35mm) 1/4" |
Manufacturer Essentra Components | Thickness - Overall 0.079" (2.01mm) |
Series | Length - Below Head 0.252" (6.40mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21534 € | 107,67 € |
| Unit Price without VAT: | 0,21534 € |
|---|---|
| Unit Price with VAT: | 0,25625 € |

