
12SWS3023 | |
|---|---|
DigiKey Part Number | 12SWS3023-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3023 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.126" (3.20mm) Thick Nylon |
EDA/CAD Models | 12SWS3023 Models |
Category | Diameter - Inside 0.250" (6.35mm) 1/4" |
Manufacturer Essentra Components | Thickness - Overall 0.126" (3.20mm) |
Series | Length - Below Head 0.216" (5.49mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14428 € | 72,14 € |
| Unit Price without VAT: | 0,14428 € |
|---|---|
| Unit Price with VAT: | 0,17169 € |

