
12SWS3021 | |
|---|---|
DigiKey Part Number | RPC9227-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3021 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3021 Models |
Category | Diameter - Inside 0.390" (9.91mm) |
Manufacturer Essentra Components | Diameter - Outside 0.745" (18.92mm) |
Series | Length - Below Head 0.440" (11.18mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,12060 € | 6,03 € |
| 100 | 0,11260 € | 11,26 € |
| 250 | 0,10340 € | 25,85 € |
| 500 | 0,09732 € | 48,66 € |
| 1.000 | 0,09187 € | 91,87 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

