
12SWS3020 | |
|---|---|
DigiKey Part Number | RPC9226-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3020 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.130" (3.30mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.219" (5.56mm) | |
Diameter - Outside | 0.740" (18.80mm) | |
Thickness - Overall | 0.130" (3.30mm) | |
Length - Below Head | 0.305" (7.75mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,25280 € | 6,32 € |
| 50 | 0,23620 € | 11,81 € |
| 100 | 0,22130 € | 22,13 € |
| 250 | 0,20420 € | 51,05 € |
| 500 | 0,19286 € | 96,43 € |
| 1.000 | 0,18270 € | 182,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

