
12SWS3017 | |
|---|---|
DigiKey Part Number | 12SWS3017-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3017 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.500" (12.70mm) 1/2" Thick Nylon |
EDA/CAD Models | 12SWS3017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.755" (19.18mm) | |
Thickness - Overall | 0.500" (12.70mm) 1/2" | |
Length - Below Head | 0.156" (3.97mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18956 € | 94,78 € |
| Unit Price without VAT: | 0,18956 € |
|---|---|
| Unit Price with VAT: | 0,22558 € |

