
12SWS3015 | |
|---|---|
DigiKey Part Number | RPC9223-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3015 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.320" (8.13mm) |
Manufacturer Essentra Components | Diameter - Outside 0.752" (19.10mm) |
Series | Thickness - Overall 0.060" (1.52mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,35560 € | 8,89 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,31240 € | 31,24 € |
| 250 | 0,28896 € | 72,24 € |
| 500 | 0,27340 € | 136,70 € |
| 1.000 | 0,25947 € | 259,47 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

