
12SWS3014 | |
|---|---|
DigiKey Part Number | RPC9222-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3014 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 0.680" (17.27mm) | |
Thickness - Overall | 0.060" (1.52mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,06140 € | 6,14 € |
| 250 | 0,05612 € | 14,03 € |
| 500 | 0,05266 € | 26,33 € |
| 1.000 | 0,04955 € | 49,55 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

