
12SWS3012 | |
|---|---|
DigiKey Part Number | RPC9220-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3012 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.065" (1.65mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3012 Models |
Category | Diameter - Outside 0.740" (18.80mm) |
Manufacturer Essentra Components | Thickness - Overall 0.065" (1.65mm) |
Series | Length - Below Head 0.395" (10.03mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,21280 € | 5,32 € |
| 50 | 0,19860 € | 9,93 € |
| 100 | 0,18600 € | 18,60 € |
| 250 | 0,17140 € | 42,85 € |
| 500 | 0,16174 € | 80,87 € |
| 1.000 | 0,15308 € | 153,08 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

